Texas Instruments DAC161P997CISQ/NOPB

Single-Wire 16-bit DAC for 4-20mA Loops 16-WQFN -40 to 105
$ 3.684
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC161P997CISQ/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet36 pages12 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-33.85%

CAD Models

Download Texas Instruments DAC161P997CISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.684
$ 3.3
Stock
344,802
425,270
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
16
16
Number of Bits
16
16
Settling Time
8 ns
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC161P997CISQ/NOPB.

Related Parts

Texas InstrumentsDAC161S997RGHT
16-Bit Precision DAC With Internal Reference and 4mA-to-20mA Current Loop Drive 16-WQFN -40 to 105
Texas InstrumentsPCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
Texas InstrumentsDAC8580IPW
16-Bit, High Speed, Low Noise, Voltage Output, Digital to Analog Converter 16-TSSOP -40 to 85
Analog DevicesMAX5151BCPE
Through Hole DUAL External 1997 Digital to Analog Converter 0C~70C 0.6mA 19.175mm 2LSB
Analog DevicesAD5761ACPZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time
Analog DevicesMAX5137GUE+T
Industry's Smallest 16-Bit DAC with Pin-Programmable Zero or Midscale Power-Up

Descriptions

Descriptions of Texas Instruments DAC161P997CISQ/NOPB provided by its distributors.

Single-Wire 16-bit DAC for 4-20mA Loops 16-WQFN -40 to 105
DAC 1-CH Delta-Sigma 16-bit 16-Pin LLP EP T/R
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, LLP-16
Serial , 2.7V~3.6V 2.7V~3.6V 16bit 1 QFN , 4.1mm*4.1mm*800¦Ìm
IC DAC 16BIT 4-20MA LOOP 16WQFN
D/A Converter, 1 Func, Serial Input Loading, PQCC16
IC, DAC, 16BIT, LLP-16; Resolution (Bits; IC, DAC, 16BIT, LLP-16; Resolution (Bits):16bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:LLP; No. of Pins:16; Data Interface:Serial; Supply Current:190µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC161P997CISQNOPB