Texas Instruments DAC128S085CIMTX/NOPB

DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
$ 6.683
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC128S085CIMTX/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet35 pages13 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-30.61%

CAD Models

Download Texas Instruments DAC128S085CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.683
$ 8.162
Stock
381,210
198,770
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
8.5 µs
8.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC128S085CIMTX/NOPB.

Related Parts

Analog DevicesAD5628ARUZ-2
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Analog DevicesAD5628ARUZ-2REEL7
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Analog DevicesAD5593RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface
Texas InstrumentsDAC108S085CIMT/NOPB
DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
Texas InstrumentsDAC108S085CIMTX/NOPB
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC108S085CIMT
DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments DAC128S085CIMTX/NOPB provided by its distributors.

DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
12-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-TSSOP -40 to 125
2.7V~5.5V 12bit 8 12 DSP,SPI 2.7V~5.5V String DAC TSSOP-16 , 1.05mm
D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16
8.5us 2.7V~5.5V 12 Bits TSSOP-16 Digital to Analog Converters (DAC) ROHS
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC128S085 digital to analog converter 5.5V 8.5mus 2.5MHz 8LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC128S085CIMTXNOPB