Texas Instruments DAC108S085CIMT

DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
$ 10.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC108S085CIMT.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet34 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC108S085CIMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC108S085CIMT.

Related Parts

Analog DevicesMAX5309EUE+
Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface
Analog DevicesAD5593RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, I2C Interface
Analog DevicesAD5592RBRUZ
8-Channel, 12-Bit, Configurable ADC/DAC with On-Chip Reference, SPI Interface
Analog DevicesAD5313RBRUZ
Dual, 10-Bit nanoDAC with 2 ppm/C Reference, SPI Interface | IC DAC 10BIT V-OUT 16TSSOP

Descriptions

Descriptions of Texas Instruments DAC108S085CIMT provided by its distributors.

DAC 8-CH Resistor-String 10-bit 16-Pin TSSOP Tube
SERIAL INPUT LOADING 4.5 us SETTLING TIME 10-BIT DAC PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC108S085 digital to analog converter 5.5V 6mus 2.5MHz 2LSB
10BIT DAC, OCTAL, POWERWISE, TSSOP16; Resolution (Bits):10bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:650µA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:108; Conversion Time:6µs; IC Case Style:TSSOP; Input Type:Serial; Interface Type:Serial, 3-Wire; Linearity Error ADC / DAC +:0.35LSB; No. of Bits:10; No. of DACs:8; Output Type:Rail-to-Rail; Package / Case:TSSOP; Settling Time:4.5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.