Texas Instruments CY74FCT827ATSOC

Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SOIC Tube
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT827ATSOC.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT827ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.749
$ 0.749
Stock
274,177
341,599
341,599
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
23 ns
10 ns
10 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT827ATSOC.

Related Parts

Texas InstrumentsSN74LS541DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
Texas InstrumentsSN74LS244DWR
Tri-State 24mA 4.75V~5.25V 15mA 0℃~+70℃ SOIC-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS244DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight Bipolar 20-Pin SOIC
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CY74FCT827ATSOC provided by its distributors.

Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SOIC Tube
3 10 1 10 4.75V 5.25V 64mA Buffer,Non-Inverting 32mA SOIC-24 15.4mm*7.52mm*2.35mm
10 64mA 4.75V~5.25V 32mA 1 SOP-24-300mil Buffer/Driver/Transceiver ROHS
LOGIC, BUFFER TRI-ST 10BIT, 24SOICW; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74FCT; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 74827; Logic IC Function: 10-Bit Buffer / Driver with 3-State Outputs; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.