Texas Instruments CY74FCT827CTSOCT

10 10 1 10 4.75V 5.25V 64mA Buffer, Non-Inverting 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT827CTSOCT.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT827CTSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.903
$ 0.903
Stock
381,113
248,539
248,539
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT827CTSOCT.

Related Parts

Texas InstrumentsCD74FCT244M
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT541TSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74ALS244C-1DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Tape and Reel
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CY74FCT827CTSOCT provided by its distributors.

10 10 1 10 4.75V 5.25V 64mA Buffer,Non-Inverting 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85
74FCT827 Cut Tape (CT) WITH DUAL OUTPUT ENABLE Not Qualified logic driver 32mA 64mA 14ns 2.65mm 5V
FCT SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
IC BUF NON-INVERT 5.25V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.