Texas Instruments CY74FCT257ATQCT

Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SSOP -40 to 85
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT257ATQCT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT257ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 1.406
$ 1.406
Stock
256,226
226,840
226,840
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
-
-
Low Level Output Current
32 mA
15 mA
15 mA
High Level Output Current
64 mA
12 mA
12 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT257ATQCT.

Related Parts

Texas InstrumentsCY74FCT157CTQCT
Quad 2-Input Multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74CBT3257CDBQR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
Texas InstrumentsSN74CBT3257CDBR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT257ATQCT provided by its distributors.

Quadruple 1-of-2 Data Selectors/Multiplexers with 3-State Outputs 16-SSOP -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SSOP T/R
FCT e4 74FCT257 4x 2:1 decoder circuit 70MHz 5ns 600mW 5V
FCT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
6ns 1 2 1 4.75V 5.25V 64mA 32mA SSOP-16 5mm*4mm*1.5mm
IC MULTIPLEXER 4 X 2:1 16-SSOP
IC MUX QUAD 2-IN TRI-ST 16SSOP
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:16-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.