Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3257CDBQR

5-V, 2: 1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3257CDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-25.25%

CAD Models

Download Texas Instruments SN74CBT3257CDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3257CDBQR.

Related Parts

Texas InstrumentsSN74AHCT157DBR
7.5ns single-phase 1 2 1 4.5V 5.5V 8mA 8mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74AHC157DBR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 125
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
Texas InstrumentsSN74LV157ADBR
16ns single-phase 4 8 1 2V 5.5V 12mA 12mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74CBT3257CDBQR provided by its distributors.

5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
CBT/FST/QS/5C/B e4 74CBT3257 4x 2:1 decoder circuit 200MHz 12Ohm 6.5ns 5V
Single-Phase 4 8 1 4.5V 5.5V SSOP-16 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.