Texas Instruments CY29FCT520CTSOCG4

Contains Lead DUAL Universal Surface Mount Register, Pipeline -40C~85C 5V 624.398247mg -32mA

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY29FCT520CTSOCG4.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages25 years ago

CAD Models

Download Texas Instruments CY29FCT520CTSOCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.811
$ 4.811
Stock
104,820
199,633
199,633
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
6 ns
14 ns
14 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments CY29FCT520CTSOCG4 provided by its distributors.

Contains Lead DUAL Universal Surface Mount Register, Pipeline -40C~85C 5V 624.398247mg -32mA
8-Bit Multi-Level Pipeline egister 24-SOIC -40 to 85
MULTILEVEL PIPELINE REGISTER WITH 3-STATE OUTPUTS
8-BIT DSP-PIPELINE REGISTER PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.