Texas Instruments CSD97374Q4M

30V 25A SON 3.5 x 4.5mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD97374Q4M.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet16 pages13 years ago
Datasheet17 pages13 years ago
Datasheet17 pages13 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+105%

CAD Models

Download Texas Instruments CSD97374Q4M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.32
Stock
963,470
412,759
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
60 A
60 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
8 W
8 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments CSD97374Q4M provided by its distributors.

30V 25A SON 3.5 x 4.5mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150
4.5V~5.5V VSON-CLIP-8(3.5x4.5) Gate Drive ICs ROHS
Gate Drivers Hi Freq Sync Buck NexFET Pwr Stage
Driver 60A 1-OUT 8-Pin VSON-CLIP EP T/R
Synchronous Buck NexFET Power Stage 8-Pin VSON T/R
IC HALF BRIDGE DRIVER 25A 8VSON
Shoot-Through UVLO ACTIVE (Last Updated: 4days ago) Contains Lead Tape & Reel (TR) bridge driver 25A 5.5V 4.5mm 2000kHz
2 VSON-CLIP-8 , 4.5mm*3.5mm*900¦Ìm
IC INTERFACE SPECIALIZED 84PLCC
SYNC BUCK POWER STAGE, VSON-8; Driver Configuration: High Side; Peak Output Current: 60A; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: VSON; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD97374Q4M.