Texas Instruments CSD95375Q4M

Synchronous Buck NexFET Power Stage 8-Pin VSON T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD95375Q4M.

Newark

Datasheet23 pages11 years ago
Datasheet18 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.51%

CAD Models

Download Texas Instruments CSD95375Q4M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.37
Stock
412,759
963,469
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
8
8
Max Output Current
60 A
60 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsVN5E010AHTR-E
10 milliohm high-side driver with analog current sense for automotive applications
STMicroelectronicsVN5E010AH-E
10 milliohm high-side driver with analog current sense for automotive applications
STMicroelectronicsVN5E016AHTR-E
16 mΩ high-side driver with analog current sense

Descriptions

Descriptions of Texas Instruments CSD95375Q4M provided by its distributors.

Synchronous Buck NexFET Power Stage 8-Pin VSON T/R
Professional Power Management (PMIC)
DRIVER, BUCK MOSFET, 14.5V, VSON-8
Shoot-Through UVLO ACTIVE (Last Updated: 23hours ago) Contains Lead Tape & Reel (TR) bridge driver 25A 20V 4.5mm 2000kHz
IC HALF BRIDGE DRIVER 25A 8VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.