Texas Instruments CSD88584Q5DCT

40-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm Dual-Cool™ power block, 50 A 22-VSON-CLIP -55...
$ 2.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD88584Q5DCT.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments CSD88584Q5DCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.487
$ 2.073
Stock
230,228
226,173
Authorized Distributors
2
2
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments CSD88584Q5DCT provided by its distributors.

40-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm Dual-Cool™ power block, 50 A 22-VSON-CLIP -55 to 150
MOSFET 2N-CH 40V 22-VSON-CLIP / Mosfet Array 2 N-Channel (Half Bridge) 40V 12W Surface Mount 22-VSON-CLIP (5x6)
Trans MOSFET N-CH 40V 27-Pin VSON-CLIP EP T/R
Half-Bridge NexFET Power Block 40V 22-Pin VSON-CLIP T/R
Brushless DC Motor Controller, 50A, PDSO22
MOSFET, DUAL N-CH, 40V, VSON; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: -; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 680µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 12W; Transistor Case Style: VSON; No. of Pins: 22Pins; Operating Temperature Max: 150°C; Product Range: NexFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD88584Q5DCT .
  • CSD88584Q5DCT.