Texas Instruments CSD88584Q5DC

40-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm Dual-Cool™ power block, 50 A 22-VSON-CLIP -55...
$ 2.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD88584Q5DC.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

LCSC

CAD Models

Download Texas Instruments CSD88584Q5DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.073
$ 2.487
Stock
207,240
230,228
Authorized Distributors
2
2
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments CSD88584Q5DC provided by its distributors.

40-V, N channel synchronous buck NexFET™ power MOSFET, SON 5 mm x 6 mm Dual-Cool™ power block, 50 A 22-VSON-CLIP -55 to 150
Trans MOSFET N-CH 40V 22-Pin VSON-CLIP EP
MOSFET 2 N-CH 40V 22-VSON-CLIP
SMD-29P,5x6mm DC-DC Power Modules ROHS
40 V HALF-BRIDGE NEXFET™ POWER BLOCK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.