Texas Instruments CSD25402Q3A

-20-V, P channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 8.9 mOhm 8-VSONP -55 to 150
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25402Q3A.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet13 pages11 years ago
Datasheet10 pages12 years ago

element14 APAC

Newark

Augswan

LCSC

Inventory History

3 month trend:
-12.82%

CAD Models

Download Texas Instruments CSD25402Q3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.495
Stock
1,133,648
529,265
Authorized Distributors
2
3
Mount
Surface Mount
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-20 V
-
Continuous Drain Current (ID)
-76 A
-
Threshold Voltage
-900 mV
-
Rds On Max
8.9 mΩ
-
Gate to Source Voltage (Vgs)
12 V
-
Power Dissipation
2.8 W
-
Input Capacitance
1.79 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 25V 12.6A 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.DMP2008UFG-7
DMP2008UFG Series 20 V 8 mOhm P-Channel Enhancement Mode Mosfet - POWERDI3333-8
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
NXP SemiconductorsPSMN7R5-25YLC,115
Power Field-Effect Transistor, 56A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of Texas Instruments CSD25402Q3A provided by its distributors.

-20-V, P channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 8.9 mOhm 8-VSONP -55 to 150
-20 V P-CHANNEL NEXFET POWER MOSFET Power Field-Effect Transistor, -72A I(D), 20V, 0.0159ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet, P-Ch, -20V, -35A, Vson-8; Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:35A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:900Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD25402Q3A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD25402Q3A .
  • CSD25402Q3A.