Texas Instruments CSD17573Q5B

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.45 mOhm 8-VSON-CLIP -55 to 150
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17573Q5B.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-37.62%

CAD Models

Download Texas Instruments CSD17573Q5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.889
Stock
428,117
168,741
Authorized Distributors
4
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
43 A
100 A
Threshold Voltage
-
-
Rds On Max
1 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.2 W
3.2 W
Input Capacitance
9 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
Single N-Channel Power MOSFET 30V, 102A, 3.6mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R

Descriptions

Descriptions of Texas Instruments CSD17573Q5B provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 1.45 mOhm 8-VSON-CLIP -55 to 150
Trans MOSFET N-CH 30V 100A 8-Pin VSON-CLIP EP T/R
Power Field-Effect Transistor, 43A I(D), 30V, 0.00145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.