Texas Instruments CSD16401Q5

25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.3 mOhm 8-VSON-CLIP -55 to 150
$ 1.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16401Q5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages15 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
+59.47%

CAD Models

Download Texas Instruments CSD16401Q5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.153
$ 1.541
Stock
589,462
221,151
Authorized Distributors
4
3
Mount
Surface Mount
-
Case/Package
QFN
-
Drain to Source Voltage (Vdss)
25 V
-
Continuous Drain Current (ID)
100 A
-
Threshold Voltage
1.5 V
-
Rds On Max
1.6 mΩ
-
Gate to Source Voltage (Vgs)
16 V
-
Power Dissipation
3.1 W
-
Input Capacitance
4.1 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
25V Single N-Channel HEXFET Power MOSFET in a PQFN 5 x 6 B package, PG-TDSON-8, RoHS

Descriptions

Descriptions of Texas Instruments CSD16401Q5 provided by its distributors.

25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.3 mOhm 8-VSON-CLIP -55 to 150
the nexfet power mosfet has been designed to minimize losses in power conversion applications.
Fet, N Ch, Single, 25V, 8Son; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0013Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.5V; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD16401Q5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD16401Q5 .
  • CSD16401Q5.