Texas Instruments CLVC244AQPWRG4Q1

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP T/R
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC244AQPWRG4Q1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.35%

CAD Models

Download Texas Instruments CLVC244AQPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.179
$ 0.179
Stock
436,245
1,355,000
1,355,000
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLVC244AQPWRG4Q1.

Related Parts

Texas InstrumentsSN74LVC244APW
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC244APWR
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
Texas InstrumentsSN74LVC244APWRG3
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 20TSSOP
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP Bulk
Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14

Descriptions

Descriptions of Texas Instruments CLVC244AQPWRG4Q1 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin TSSOP T/R
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
Automotive 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.