Texas Instruments CLVC1G175MDCKREP

Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC1G175MDCKREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-76.96%

CAD Models

Download Texas Instruments CLVC1G175MDCKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 0.046
$ 0.046
Stock
467,636
3,894,630
3,894,630
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
5 ns
6.2 ns
6.2 ns
Frequency
175 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC1G175DCKRG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Texas Instruments74LVC1G175DCKTG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Tape & Reel (TR) 7SZ374 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Tape & Reel (TR) e3 7SZ MATTE TIN flip flop 2mm 4ns @ 5V 50pF 175MHz 1.65V~5.5V

Descriptions

Descriptions of Texas Instruments CLVC1G175MDCKREP provided by its distributors.

Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125
Tape & Reel (TR) 74LVC1G175 e4 74LVC flip flop 2mm 5ns @ 5V 50pF 175MHz 8ns
Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R
Flip Flops Mil Enhanced Single D-Type Flip-Flop
10¦ÌA 5ns@ 5V,50pF 1 1.65V 5.5V 32mA Reset LVC CMOS,TTL 3pF 32mA 175MHz SC-70-6 , 2mm*1.25mm*900¦Ìm
SN74LVC1G175-EP ENHANCED PRODUCT
IC FF D-TYPE SINGLE 1BIT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.