Texas Instruments CLV4051ATPWRG4Q1

Automotive, 5V, 8: 1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
$ 0.371
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLV4051ATPWRG4Q1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet24 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments CLV4051ATPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.308
$ 0.308
Stock
371,012
780,434
780,434
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
9 ns
8 ns
8 ns
Turn-On Delay Time
20 ns
107 ns
107 ns
Turn-Off Delay Time
20 ns
90 ns
90 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
6 V
6 V
Max Supply Current
-
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLV4051ATPWRG4Q1.

Related Parts

Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsSN74LV4051APWT
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 200ohm, 2V to 12V Supply, TSSOP-16
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CLV4051ATPWRG4Q1 provided by its distributors.

Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R
8-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER
Auto Catalog 8-Ch Analog Mux/Demux
SN74LV4051A-Q1 AUTOMOTIVE CATALO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.