Texas Instruments CLC007AJE/NOPB

Cable Driver 1TX 400Mbps 8-Pin SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC007AJE/NOPB.

Future Electronics

Datasheet10 pages18 years ago

CAD Models

Download Texas Instruments CLC007AJE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.198
$ 5.198
Stock
60,227
251,483
251,483
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments CLC007AJE/NOPB provided by its distributors.

Cable Driver 1TX 400Mbps 8-Pin SOIC
IC CABLE DRVR SER DGTL ADJ 8SOIC
SERIAL DIGITAL CABLE DRIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLC007AJENOPB