Texas Instruments CDCVF25081DG4

Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF25081DG4.

Arrow Electronics

Datasheet16 pages14 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments CDCVF25081DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.585
$ 2.585
Stock
44,267
238,254
238,254
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

PCS2P2309NZ Series 3.6 V 133.33 MHz 1:9 Surface Mount Clock Buffer - SOIC-16
Diodes Inc.PI49FCT3807DSEX
DUAL Not Qualified COMMERCIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 0.25ns 0.024A 7.5mm
Diodes Inc.PI49FCT3807DSE
IC CLK BUFFER 1:10 156MHZ 20SOIC / 3.3V Fast CMOS Clock Driver
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16

Descriptions

Descriptions of Texas Instruments CDCVF25081DG4 provided by its distributors.

Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC Tube
1:8 3.3-V phase lock loop clock driver 16-SOIC -40 to 85
Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:200MHz; No. of Outputs:8; Supply Current:5µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.