Texas Instruments CDC421125RGERG4

PLL Clock Generator Single 125MHz 24-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC421125RGERG4.

Texas Instruments

Datasheet9 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages18 years ago

Newark

CAD Models

Download Texas Instruments CDC421125RGERG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.82
$ 8.82
Stock
50,836
114,249
114,249
Authorized Distributors
0
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
125 MHz
125 MHz
125 MHz
Number of Outputs
-
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments CDC421125RGERG4 provided by its distributors.

PLL Clock Generator Single 125MHz 24-Pin VQFN EP T/R
Fully Integrated Fixed Frequency Low-Jitter Crystal Oscillator Clock Generator 24-VQFN -40 to 85
IC CLOCK GENERATOR 125MHZ 24-QFN
Logic - Clock Generator IC; Clock IC Type:Clock Generator; Frequency:31.25MHz; No. of Outputs:1; No. of Multiplier / Dividers:2; Supply Current:91mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:QFN; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.