Texas Instruments CD74HCT573M

8¦ÌA 35ns 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA SOIC-20 12.8mm*7.52mm*2.35mm
$ 0.889
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT573M.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT573M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 0.349
$ 0.349
Stock
178,457
829,184
829,184
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
35 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT573M.

Related Parts

Texas InstrumentsSN74HCT273DWR
D Flip-Flop, HCT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HCT373DW
8¦ÌA 25ns 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsCD74HCT374M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD74HCT573M provided by its distributors.

8¦ÌA 35ns 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA SOIC-20 12.8mm*7.52mm*2.35mm
IC OCT LATCH TRANSP 3/ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Logic IC Operating temperature: -55...+125 °C Series: CD74HCT573 Function: Octal / D-type / Latch / 3-State Manufacturer: Texas Instruments Package: SOIC-20W Technology: HCT
74HCT CMOS, SMD, 74HCT573, SOIC20; Latch Type:D Type Transparent; Output Current:6mA; Propagation Delay:35ns; No. of Bits:8; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT573; Logic Function Number:573; Logic IC Base Number:74573; Logic IC Family:HCT; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Tri State; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74 HCT573M
  • CD-74-HCT573M