Texas Instruments SN74HCT573DWR

Latch Transparent 3-ST 8-CH D-type 20-PIN SOIC T/r / IC Oct D Transp Latch 20-SOIC
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT573DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Verical

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.85%

CAD Models

Download Texas Instruments SN74HCT573DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.382
$ 0.382
Stock
575,093
593,978
593,978
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
38 ns
38 ns
38 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT573DWR.

Related Parts

Texas InstrumentsSN74HCT373DWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCTAL TRANSP LATCH 20-SOIC
Texas InstrumentsCD74HCT563M
IC OCT TRANSP INV LATCH 20-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsCD74HCT377M
High Speed CMOS Logic Octal D-Type Flip-Flop with Data Enable 20-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74HCT573DWR provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D TRANSP LATCH 20-SOIC
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74HCT573 Tape & Reel (TR) HCT 74HCT latch circuit 44ns 6mA 6mA 65ns 500.709277mg
D-Type Transparent Latch, Octal, Soic20; Logic Family/Base Number:74Hct573; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:59Ns; Output Current:-; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT573DWR
D-TYPE TRANSPARENT LATCH, OCTAL, SOIC20; Famille Logique/ Numéro de base: 74HCT573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 59ns; Courant, sortie: -; Type de boîtier CI logiqu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT573DWR .