Texas Instruments CD74HCT4075E

3-ch 3-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4075E.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments CD74HCT4075E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.76
Stock
178,871
74,801
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
14
-
Logic Function
OR
OR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
36 ns
30 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4075E.

Related Parts

Texas InstrumentsCD74HCT86E
32ns@ 4.5V,50pF 1 2 4 4 4.5V 5.5V 4mA XOR (Exclusive OR) HCT 4mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74HCT32N
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT32E
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments CD74HCT4075E provided by its distributors.

3-ch 3-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125
24ns@ 4.5V,50pF CMOS 1 3 3 3 4.5V 5.5V 4mA OR Gate HCT 4mA PDIP-14 19.3mm*6.35mm*4.57mm
OR 74HCT4075 e4 74HCT logic gate circuit 24ns @ 4.5V 50pF 5.08mm 4mA 4mA 2V
LOGIC, TRPL 3-IN OR GATE HS, 14DIP; Famille Logique/ Numéro de base: 74HCT4075; Type de logique: OU; Courant, sortie: 4mA; Nombre d'entrées: 3; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîti
Logic, Trpl 3-In Or Gate Hs, 14Dip; Logic Family/Base Number:74Hct4075; Logic Type:Or; Output Current:4Ma; No. Of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4075E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4075 E
  • CD74HCT4075E .