Texas Instruments CD74HCT158E

High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT158E.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
+2.94%

CAD Models

Download Texas Instruments CD74HCT158E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT158E.

Related Parts

Texas InstrumentsSN74F257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74F157AN
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Texas InstrumentsSN74HCT157N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT158E provided by its distributors.

High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
Logic IC; Logic Type:High-Speed CMOS Logic Quad 2-Input Multiplexer; Logic Family:HCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:PDIP; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, LOGIC, QUAD 2-IN MUX HS, 16DIP; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74158; Logic IC Family:HCT; Logic IC Function:Quad 2-Input Multiplexer; Package / Case:PDIP; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.