Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT157N

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.531
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT157N.

element14 APAC

Datasheet13 pages11 years ago

Texas Instruments

Farnell

Augswan

Newark

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments SN74HCT157N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.536
$ 0.536
Stock
97,685,122
164,034
164,034
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
6 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT157N.

Related Parts

Texas InstrumentsSN74HCT257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Texas InstrumentsCD74HCT257E
41ns single-phase 4 8 1 4.5V 5.5V 6mA 6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74HCT258E
38ns single-phase 1 2 1 4.5V 5.5V 6mA 6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74HCT157N provided by its distributors.

Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
40ns single-phase 4 8 1 4.5V 5.5V 6mA 6mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
6mA 4.5V~5.5V 6mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
Texas Instruments SN74HCT157N Multiplexer Signal Switches Logic IC Tube
LOGIC, QUAD 2-TO-1 SEL/MUX, 16DIP; Logic Family / Base Number: 74HCT157; Logic Type: Data Selector / Multiplexer; No. of Channels: 4Channels; Line Configuration: 2: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT157N .