Texas Instruments CD74HC85M96G4

TTL Lead Free Non-Inverting CMOS Magnitude Comparator -55C~125C 2/6V 33ns @ 6V 50pF 50pF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC85M96G4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments CD74HC85M96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
Stock
93,309
548,308
548,308
Authorized Distributors
0
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
295 ns
59 ns
59 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC85M96G4.

Descriptions

Descriptions of Texas Instruments CD74HC85M96G4 provided by its distributors.

TTL Lead Free Non-Inverting CMOS Magnitude Comparator -55C~125C 2/6V 33ns @ 6V 50pF 50pF
4-Bit Magnitude Comparator 16-SOIC -55 to 125
Comparator Logic IC; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.