Texas Instruments CD74HC541PW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC541PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC541PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.188
$ 0.188
Stock
150,684
1,288,304
1,288,304
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
20 ns
35 ns
35 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC541PW.

Related Parts

Texas InstrumentsSN74HC244QPWRQ1
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74HC240PWR
IC INVERTER DUAL 4-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
Texas InstrumentsSN74HC540PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Ic, buffer/Driver, dual,4-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC240MTCX

Descriptions

Descriptions of Texas Instruments CD74HC541PW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
8¦ÌA 8 8 1 8 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA TSSOP-20 1.05mm
8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125
74HC541 Tube WITH DUAL OUTPUT ENABLE Not Qualified logic driver 7.8mA 7.8mA 240ns 1.2mm 5V
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Family:HC; Logic IC Function:Octal Buffer and Line Driver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.