Texas Instruments SN74HC540PW

8μA Inverting Tri-State 8 8 1 8 2V 6V 7.8mA Buffer, Inverting 7.8mA TSSOP-20 SMD 1.05mm H
$ 0.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC540PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet19 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

HQonline

Newark

Augswan

Inventory History

3 month trend:
-5.16%

CAD Models

Download Texas Instruments SN74HC540PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.344
$ 0.344
Stock
364,849
767,265
767,265
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
26 ns
26 ns
26 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC540PW.

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
Buffer, Inverting LS-TTL, Tri-State, 8-Ch, 7.8mA, 2V-6V, TSSOP-20, SMD, 6.5mm × 4.4mm × 900μm
7.2mA 8 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC540PWR
Buffer, Inverting, Tri-State, 8 Ch, 8mA, 2V-5.5V, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74AHC540PW
Buffer, Inverting Tri-State 8-Ch 8-Bit 1-Ch 8-Bit 2V-5.5V 8mA TSSOP-20 SMD 1.05mm H
Texas InstrumentsSN74LV540APW
IC INVERTER 8-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74HC540PW provided by its distributors.

8μA Inverting Tri-State 8 8 1 8 2V 6V 7.8mA Buffer, Inverting 7.8mA TSSOP-20 SMD 1.05mm H
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85
IC BUFFER INVERT 6V 20TSSOP / Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74HC540; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2V; Te
Logic, Buff/Dvr Tri-St Octal, 20Tssop; Logic Device Type:Buffer, Inverting; Logic Family/Base Number:74Hc540; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC540PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC540PW .