Texas Instruments CD74HC4538M96E4

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4538M96E4.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments CD74HC4538M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.134
$ 0.134
Stock
34,858
1,514,569
1,514,569
Authorized Distributors
1
6
6
Frequency
-
-
-
Propagation Delay
375 ns
385 ns
385 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4538M96E4.

Descriptions

Descriptions of Texas Instruments CD74HC4538M96E4 provided by its distributors.

High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
ACTIVE (Last Updated: 3days ago) e4 74HC4538 74HC multivibrator 2V~6V 1.75mm 5.2mA 5.2mA 21ns
Monostable Multivibrator Dual -55C 125C 16-Pin SOIC T/R
Monostable Multivibrator, HC Series, 2-Func, CMOS, PDSO16
MONO MULTIVIBRATOR, 21NS, SOIC-16
IC MULTIVIB MONO DUAL HS 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD74HC4538M96E4