Texas Instruments CD74HC4515E

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4515E.

Farnell

Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages16 years ago

Texas Instruments

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4515E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.226
$ 1.226
Stock
108,605
106,459
106,459
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
-
-
-

Related Parts

NXP Semiconductors74HCT4514N,652
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
Texas InstrumentsCD74HCT4515E
4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
Texas InstrumentsCD74HCT4515EN
4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
Texas InstrumentsCD4515BE
CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC4515E provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125
IC 4-TO-16 DECOD/DEMUX 24-DIP / Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube
LOGIC, 4-TO-16 DECOD/DEMUX, 24DIP; Logic Type:4-to-16 Line Decoder / Demultiplexer; Ratio:4:16; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:744515; Logic IC Family:HC; Logic IC Function:4-to-16 Line Decoder / Demultiplexer with Input Latches; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.