Texas Instruments CD4515BE

CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
$ 1.027

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4515BE.

Texas Instruments

Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Newark

Mouser

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4515BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.027
$ 29.645
Stock
356,966
36,277
Authorized Distributors
2
0
Case/Package
PDIP
CDIP
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer, Demux, Latch
Decoder, Demultiplexer, Demux, Latch
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
1
-
Low Level Output Current
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
Supply Type
Dual
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
-
4

Related Parts

NXP Semiconductors74HCT4514N,652
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
Texas InstrumentsCD74HCT4351E
5-V, 8:1, 1-channel analog mutliplexer with latch & TTL inputs 20-PDIP -55 to 125
Texas InstrumentsCD74HC354E
High Speed CMOS Logic 8-Input Multiplexer/ egister with 3-State Outputs 20-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4515BE provided by its distributors.

CMOS 4-Bit Latch/4-to-16 Line Decoder 24-PDIP -55 to 125
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Tube
Logic IC Operating temperature: -55 ... 125 °C Function: 4-Bit / Inverter / Latch / Decoder / DMUX Manufacturer: Texas Instruments Package: DIL-24 Technology: CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.