Texas Instruments CD74HC42E

High Speed CMOS Logic 1-of-10 BCD to Decimal Decoder 16-PDIP -55 to 125
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC42E.

Farnell

Datasheet12 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages13 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments CD74HC42E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC42E.

Related Parts

Texas InstrumentsSN74HC42N
5.2mA 2V~6V 5.2mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74HC138N
DECODER; 3-LINE TO 8-LINE DECODERS; 0 TO 5 V; 500 NS @ 4.5 V; 500 NS @ 4.5 V
Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
NXP Semiconductors74HCT4511N,652
Seven Segment Decoder/Driver, HCT Series, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC42E provided by its distributors.

High Speed CMOS Logic 1-of-10 BCD to Decimal Decoder 16-PDIP -55 to 125
Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16
LOGIC, BCD-TO-DECIMAL DECODER, 16DIP; Logic Family / Base Number: 74HC42; Logic Type: BCD to Decimal Decoder; No. of Outputs: 10Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 7442; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7442; Logic IC Base Number: 7442; Logic IC Function: 1-of-10 BCD to Decimal Decoder; Operating Temperature Range: -55°C to +125°C; Output Current Max: 5.2mA; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC42E
  • CD74HC42E .