
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-CD74HC423MTCT-ND | 742 | 1 | Cut Tape | ||||||||
| Mouser | 595-CD74HC423MT | 3,261 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CD74HC423MT | 4,000 | 45 | 20h | ||||||||
| Worldway Electronics | CD74HC423MT | 27,647 | 7 | Tape & Reel | 19h | |||||||
| Esaler Electronic | CD74HC423MT | 250 | 10h |
Download Texas Instruments CD74HC423MT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments CD74HC423MT provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: