Texas Instruments CD74HC423M96E4

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC423M96E4.

Texas Instruments

Datasheet21 pages14 years ago
Datasheet19 pages18 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments CD74HC423M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
25,770
1,612,942
1,612,942
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
480 ns
385 ns
385 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments CD74HC423M96E4 provided by its distributors.

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125
Monostable Multivibrator Dual 16-Pin SOIC T/R
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC DUAL RETRIG MULTIVIB 16-SOIC
Multivibrator Logic IC; Multivibrator Type:Dual Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:25ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.