Texas Instruments CD74HC423EE4

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC423EE4.

Texas Instruments

Datasheet21 pages14 years ago
Datasheet19 pages18 years ago

Newark

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.523
$ 0.523
Stock
6,151
88,967
88,967
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
480 ns
25 ns
25 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
PDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Descriptions

Descriptions of Texas Instruments CD74HC423EE4 provided by its distributors.

High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125
Monostable Multivibrator Dual 16-Pin PDIP Tube
IC DUAL RETRIG MULTIVIB 16-DIP
Multivibrator Logic IC; Multivibrator Type:Dual Retriggerable Monostable; Output Current:5.2mA; Propagation Delay:25ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.