Texas Instruments CD74HC423E

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC423E.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Verical

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.70%

CAD Models

Download Texas Instruments CD74HC423E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.507
Stock
175,522
83,511
Authorized Distributors
5
3
Frequency
-
-
Propagation Delay
25 ns
265 ns
Rise Time
400 ns
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Input
-
-
Output Type
-
-
High Level Output Current
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
Case/Package
PDIP
DIP
Mount
Through Hole
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC423E.

Related Parts

Texas InstrumentsCD74HC4538E
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-PDIP -55 to 125
Texas InstrumentsCD74HC123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC123EE4
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HC423E provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
IC MULTIVIBRATOR 25NS 16DIP / Monostable Multivibrator 25 ns 16-PDIP
Monostable Multivibrator Dual-Element -55C 125C 16-Pin PDIP Tube
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
TEXAS INSTRUMENTS CD74HC423E MONO MULTIVIBRATOR, 25NS, DIP-16
Capacitor 50pF DIP-16 TH, 19.3mm × 6.35mm × 4.57mm
IC DUAL RETRIG MULTIVIB 16-DIP
Multivibrator Logic IC; Type:Dual
IC, MULTIVIBRATOR; Logic Family / Base Number: 74HC423; Multivibrator Type: Retriggerable Monostable; Output Current: 5.2mA; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 16Pins; Propagation Delay: 25ns; Logic IC Family: 74HC; Logic IC Base Number: 74423; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74423; Fall Time tf: 400ns; Logic Function Number: 74423; Logic IC Base Number: 74423; Logic IC Function: High Speed CMOS Logic Dual Retriggerable Monostable Multivibrator with Reset; Operating Temperature Range: -55°C to +125°C; Rise Time: 400ns; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC423E .
  • CD74HC423E..