Texas Instruments CD74HC4020M96G4

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4020M96G4.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

CAD Models

Download Texas Instruments CD74HC4020M96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.19
Stock
202,468
365,498
365,498
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Descriptions

Descriptions of Texas Instruments CD74HC4020M96G4 provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Tape & Reel (TR) Active e4 74HC4020 logic counter 42ns 3.91mm 2/6V 0.004A
Counter Single 14-Bit Binary UP 16-Pin SOIC T/R
IC, 14-STAGE BINARY COUNTER, SOIC-16
Negative Edge 2V~6V 14 1 35MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 14-BIT 16SOIC
Logic - Counters Hi Sp CMOS Logic 14-St Binary
IC BINARY COUNTR 14BIT HS 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.