Texas Instruments CD74HC4020M96

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4020M96.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+1.24%

CAD Models

Download Texas Instruments CD74HC4020M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.568
Stock
415,692
249,589
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4020M96.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4060M
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail
Texas InstrumentsCD74HC4040M
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC4020M96 provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC T/R
14-Stage Binary Counter, CMOS, 35MHz, SOIC
Binary Counter, Asynchronous, Up Direction, CMOS, PDSO16
Negative Edge 2V~6V 14 1 35MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 14-BIT 16SOIC
2V 6V SOIC-16 SMD, Adhesive Mount 1.5mm H
IC BINARY COUNTR 14BIT HS 16SOIC
Logic - Counters HS 14-Bit Binary

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.