Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC4040DE4

IC, Counter; Counter; 0 to Vcc; 1000 to 400 Ns (max.); 1000 to 400 Ns (max.)
$ 0.796

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4040DE4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages23 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC4040DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.315
$ 0.315
Stock
172,067
568,262
568,262
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
10 MHz
10 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
Texas InstrumentsSN74HC4020DR
Tape & Reel (TR) Active e4 74HC4020 logic counter 32ns 3.91mm 5V 0.0052A
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74HC4060DR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsSN74HC4020D
14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC4040DE4 provided by its distributors.

IC, COUNTER; COUNTER; 0 TO VCC; 1000 TO 400 NS (MAX.); 1000 TO 400 NS (MAX.)
12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
Counter Single 12-Bit Binary UP 16-Pin SOIC Tube
Negative Edge Asynchronous Asynchronous Up divider circuit -40C~85C 33MHz 2V~6V
IC COUNTER ASYNC BINARY 16-SOIC
Counter ICs 12-Bit ASynch Binary Counter
2V 6V SO-16 SMD mount 1.5mm(height)
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.