Texas Instruments CD74HC4015MG4

High Speed CMOS Logic Dual 4-Stage Static Shift egisters 16-SOIC -55 to 125
$ 0.979

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4015MG4.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4015MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 1.036
Stock
36,961
139,728
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
4
4
Propagation Delay
30 ns
30 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsCD74HC195M96
Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsCD74HC195M96G4
Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsCD74HC195M
Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin SOIC Tube
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC4015MG4 provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Static Shift egisters 16-SOIC -55 to 125
Shift Register Dual 4-Bit Serial to Parallel 16-Pin SOIC Tube
HC/UH SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:2; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.