Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC195M

IC 4-BIT ACCESS REGISTER 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
$ 0.517
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC195M.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC195M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.493
$ 0.493
Stock
6,445,973
434,416
434,416
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
265 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC195M.

Related Parts

Texas InstrumentsCD74HC165M
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Texas InstrumentsSN74HC595DR
IC 8BIT SHIFT REG 3ST-OUT 16SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD74HC4094M
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC195M provided by its distributors.

IC 4-BIT ACCESS REGISTER 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
Shift Register Single 4-Bit Serial/Parallel to Serial/Parallel 16-Pin SOIC Tube
HC/UH 74HC195 ROHS3Compliant Tube shift register 37ns 0.08mA 141.690917mg 20000000Hz
High Speed CMOS Logic 4-Bit Parallel Access egister 16-SOIC -55 to 125
HC/UH SERIES 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
175ns,35ns,30ns complementary 1 1 2V 6V Bidirectional,Register,Universal HC SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
IC, 74HC, SMD, 74HC195, SOIC16, 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HC195; Logic Function Number:74HC195; Logic IC Base Number:74; Logic IC Family:AC; Logic IC Function:8bit Parallel-In/Serial-Out Shift Register; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:25mA; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.