Texas Instruments CD74HC40105EE4

High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40105EE4.

Texas Instruments

Datasheet22 pages14 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments CD74HC40105EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.826
Stock
10,989
91,583
91,583
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Memory Size
-
-
-
Access Time
-
-
-
Frequency
32 MHz
32 MHz
32 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
No
No
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Descriptions

Descriptions of Texas Instruments CD74HC40105EE4 provided by its distributors.

High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125
16X4 OTHER FIFO, 2250ns, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
FIFO Register Single 4-CH CMOS 16-Pin PDIP Tube
16 X 4 OTHER FIFO 2250 ns PDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.