Texas Instruments CD74HC40103QM96EP

Enhanced Product High Speed Cmos Logic 8-Stage Synchronous Down Counters 16-SOIC -40 to 125
$ 2.226
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40103QM96EP.

HQonline

Datasheet15 pages11 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD74HC40103QM96EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.226
$ 0.442
$ 0.442
Stock
131,579
303,256
303,256
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
25 MHz
10 MHz
10 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74HC590ADW
Counter; 8-Bit Binary Counters with 3-State Output Registers; 5 V; Vcc V (Max.)
Texas InstrumentsSN74HC590AD
8-Bit Binary Counters With 3-State Output egisters 16-SOIC -40 to 85
Texas InstrumentsSN74HC590ADR
8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Ic, counter, up, decade, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14017BDR2G

Descriptions

Descriptions of Texas Instruments CD74HC40103QM96EP provided by its distributors.

Enhanced Product High Speed Cmos Logic 8-Stage Synchronous Down Counters 16-SOIC -40 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC T/R
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.