Texas Instruments CD74HC390MT

High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125
$ 0.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC390MT.

Texas Instruments

Datasheet16 pages12 years ago
Datasheet15 pages15 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC390MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.317
$ 0.317
Stock
214,068
556,488
556,488
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Texas InstrumentsCD74HC393M96
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Texas InstrumentsCD74HC393MT
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC390MT provided by its distributors.

High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125
Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC T/R
2V 6V SOIC-16 SMD mount,glue mount 1.5mm(height)
IC DECADE COUNTR DL 4BIT 16SOIC
IC DUAL DECADE RIP CNTR 16SOIC
LOGIC, DUAL DECAD RIP CNTR 16SO, RL250; Counter Type:Decade Ripple; Clock Frequency:35MHz; Count Maximum:9; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:35MHz; Count Max:16; Counter Measuring Functions:Decade Ripple Counter; Logic IC Base Number:74390; Logic IC Family:HC; Logic IC Function:Dual Decade Ripple Counter; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.