Texas Instruments CD74HC390M96

High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC390M96.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-2.72%

CAD Models

Download Texas Instruments CD74HC390M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.357
$ 0.357
Stock
550,792
972,707
972,707
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC390M96.

Related Parts

Texas InstrumentsCD74HC393M
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Texas InstrumentsCD74HC393M96
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74HC4520M
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC390M96 provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Counter/Divider Dual 4-Bit Decade UP 16-Pin SOIC T/R
Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Texas Instruments Counter, Decimal, 4-bit, SMD, HC
IC DUAL DECADE RPL COUNTR 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.