Texas Instruments CD74HC393MT

High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC393MT.

Farnell

Datasheet17 pages12 years ago
Datasheet16 pages15 years ago

Texas Instruments

Mouser

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC393MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.259
$ 0.259
Stock
135,240
379,790
379,790
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC393MT.

Related Parts

Texas InstrumentsCD74HC390M
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC390M96
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC390MT
High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HC393MT provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Binary Counters 14-SOIC -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC T/R
BINARY COUNTER, 35MHZ, SOIC-14
2V 6V SOIC-14 SMD mount,glue mount 1.5mm(height)
IC COUNTER BIN DUAL 4-STG 14SOIC
Negative Edge 2V~6V 4 2 35MHz SOP-14 Counters / Dividers ROHS
Logic - Counters Hi-Sp CMOS Logic Dual 4-Stg Bin Cntr
IC BINARY COUNTR DL 4BIT 14SOIC
LOGIC, DUAL 4STG BIN CNTR 14SO, RL250; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Counter Function:Dual Binary Counter; Logic IC Base Number:74393; Logic IC Family:HC; Logic IC Function:Dual 4-Stage Ripple Carry Binary Counter; Max Clock Frequency:35MHz; Max Count:4; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.