Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC30PWT

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-3.42%

CAD Models

Download Texas Instruments CD74HC30PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.187
$ 0.187
Stock
2,605,036
957,357
957,357
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30PWT.

Related Parts

MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14
Nexperia74HC30PW,112
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
Nexperia74HC30PW,118
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
74HCT Series 5 V High Speed Si-Gate CMOS 8-Input NAND Gate - TSSOP-14
Texas InstrumentsCD4068BPW
IC 8INPUT NAND/AND GATE 14TSSOP NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP
Texas InstrumentsCD4068BPWR
IC 8INPUT NAND/AND GATE 14TSSOP / NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP

Descriptions

Descriptions of Texas Instruments CD74HC30PWT provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
IC GATE NAND 1CH 8-INP 14TSSOP NAND Gate IC 1 Channel 14-TSSOP
High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125
IC, SINGLE NAND GATE, 8I/P, TSSOP-14
NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R
22ns@ 6V,50pF Push-Pull 1-Ch 8-Bit 1-Input 1-Output 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
LOGIC, 8-IN NAND GATE 14TSSOP, RL250; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7430; Logic IC Family:HC; Logic IC Function:8 Input NAND Gate; Output Current Max:5.2mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.