Texas Instruments CD4068BPWR

IC 8INPUT NAND/AND GATE 14TSSOP / NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4068BPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

LCSC

Newark

Inventory History

3 month trend:
-47.25%

CAD Models

Download Texas Instruments CD4068BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.942
Stock
473,687
273,130
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND, NAND
AND, NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
300 ns
300 ns
Low Level Output Current
6.8 mA
4.2 mA
High Level Output Current
6.8 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4068BPWR.

Related Parts

MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14
Texas InstrumentsCD74HC30PWG4
High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125
Texas InstrumentsCD74HC30PW
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
Texas InstrumentsCD74HC30PWR
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
Nexperia74HC30PW,118
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
8ns@5V,50pF 1-Ch 8-Bit 1-Channel NAND Gate AHC 8mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm

Descriptions

Descriptions of Texas Instruments CD4068BPWR provided by its distributors.

IC 8INPUT NAND/AND GATE 14TSSOP / NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP
CMOS 8-Input NAND/AND Gate 14-TSSOP -55 to 125
AND/NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R
300ns@5V 150ns@10V 110ns@15V Single-Ended 2 8 1 1 3V 18V 6.8mA AND Gate NAND CD4000 6.8mA TSSOP-14 SMD Adhesive Mount 1.2mm H
Gate / Inverter Logic IC; Logic Type:Single AND / NAND Gate; No. of Inputs:8; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.