Texas Instruments CD74HC283EE4

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
$ 0.592

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC283EE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC283EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.614
$ 0.614
Stock
18,989
133,503
133,503
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
Texas InstrumentsSN74HC4040N
COUNTER, ASYNCHRONOUS BINARY; 12 BIT ASYNCHRONOUS BINARY COUNTER; 0 TO 5 V
Texas InstrumentsSN74HC193N
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
STMicroelectronicsM74HC161B1R
74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16

Descriptions

Descriptions of Texas Instruments CD74HC283EE4 provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125
Binary Full Adder Single 4-Bit 16-Pin PDIP Tube
TRUE DUAL CMOS HC/UH divider circuit 125C -5.2mA 6V 7.62mm
IC 4BIT BINARY FULL ADDER 16DIP
ADDER/SUBTRACTOR, HC/UH SERIES,
Specialty Logic IC; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; No. of Bits:4bit; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.